
Electronic Battery 3.5V 750 mAh Prismatic Keeper
Danaher LTC-7PN-SM-S4 technical specifications.
| Capacity | 750mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3.5V |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.