
West Instruments P8010 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 1 Output Relay
Danaher P8010-1100-0210 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | P8010 |
| RoHS | Compliant |
No datasheet is available for this part.
