POWER ANALYZER, 1-CH, 2V-2KV; Analyzer Functions: Current, Frequency, Harmonics, Power, Voltage; No. of Channels: 1;...
Checking distributor stock and pricing after the page loads.
| Height | 5.2inch |
| Number of Channels | 1 |
| Series | PA4000 |
| Width | 16.5inch |
| RoHS | Not Compliant |