POWER ANALYZER, 2-CH, 2V-2KV; Analyzer Functions: Current, Frequency, Harmonics, Power, Voltage; No. of Channels: 2;...
Danaher PA4000 2CH 15V technical specifications.
| Height | 5.2inch |
| Number of Channels | 2 |
| Series | PA4000 |
| Width | 16.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.