Power Analyzers Multi-phase Power Analyzer 2 Channel
Danaher PA40002CH technical specifications.
| Accuracy | 0.04% |
| Current Rating | 200A |
| Frequency | 850Hz |
| Number of Channels | 2 |
| Series | PA4000 |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
No datasheet is available for this part.
