
Battery Testers POWER ADAPTER/BATT U.S.
Danaher PM8907/803 technical specifications.
| Package/Case | 120 |
| Output Current | 300mA |
| Output Voltage | 15V |
| Voltage | 600V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher PM8907/803 to view detailed technical specifications.
No datasheet is available for this part.