Danaher PM9080/101 technical specifications.
| Color | Black |
| Gender | Male to Female |
| Length | 3m |
| Mount | Cable |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Series | ScopeMeter® |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Danaher PM9080/101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
