
This 50A male pin connector features a blue color and a straight orientation. It has a screw termination and is designed for cable mounting. The connector is CSA approved and has a maximum current rating of 50A. It is rated for 250V AC and 250V DC.
Sign in to ask questions about the Danaher PP50GBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher PP50GBL technical specifications.
| Approvals | CSA |
| Color | Blue |
| Contact Type | Pin |
| Current Rating | 50A |
| Gender | Male |
| Max Current Rating | 50A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | PP50 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Danaher PP50GBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
