
This male pin connector has a current rating of 50A and a voltage rating of 250V DC. It features a screw termination and a straight orientation. The connector is CSA approved and has a red color. It is designed for cable mounting and has a single pole with one contact.
Sign in to ask questions about the Danaher PP50GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher PP50GR technical specifications.
| Approvals | CSA |
| Color | Red |
| Contact Type | Pin |
| Current Rating | 50A |
| Gender | Male |
| Max Current Rating | 50A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | PP50 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Danaher PP50GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
