Sign in to ask questions about the Danaher PPC61850B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher PPC61850B technical specifications.
| Current Rating | 6.3A |
| Depth | 12.1inch |
| Height | 6.5inch |
| Mount | Surface Mount |
| Output Current | 7A |
| Weight | 37lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher PPC61850B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.