
INFRARED THERMOMETER, -32°C TO 760°C - Temperature Measuring Range:-32°C to +760°C / -25°F to +1400°F; Temperature Tester Type:Thermometer (IR); Accuracy %:1.5%; Temperature Measuring Range:-32°C to 760°C ; RoHS Compliant: NA;
Danaher RAYST80XBISUS technical specifications.
| Description | INFRARED THERMOMETER, -32°C TO 760°C - Temperature Measuring Range:-32°C to +760°C / -25°F to +1400°F; Temperature Tester Type:Thermometer (IR); Accuracy %:1.5%; Temperature Measuring Range:-32°C to 760°C ; RoHS Compliant: NA; |
| RoHS | Compliant |
Download the complete datasheet for Danaher RAYST80XBISUS to view detailed technical specifications.
No datasheet is available for this part.