
UPS; 1920 VA; 1600 W; 120; 77 to 152; 50/60 Hz; 48 VDC; 0 to degC; SLI Series
Danaher SLI2200 technical specifications.
| Approvals | UL |
| Cord Length | 6foot |
| Weight | 68.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher SLI2200 to view detailed technical specifications.
No datasheet is available for this part.
