Danaher TDS2012B technical specifications.
| Bandwidth | 100MHz |
| Display Type | LCD |
| Height | 158mm |
| Input Impedance | 1MR |
| Number of Channels | 2 |
| Sampling Rate | 1GS/s |
| Series | TDS2000 |
| Weight | 4.4lb |
| Width | 326.3mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher TDS2012B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
