Oscilloscope, Digital; 200 MHz; 4 Channels; 2 GS/s; Color Display; USB Port
Checking distributor stock and pricing after the page loads.
Danaher TDS2024C/DEMOFORSALE technical specifications.
| Bandwidth | 200MHz |
| Number of Channels | 4 |
| Sampling Rate | 2GS/s |
| RoHS | Not Compliant |