
Fluke Ti100 Thermal Imaging Camera 160 x 120pixel, Temperature Measurement Range: -20 +250 C
Danaher TI100CNXKIT technical specifications.
| Application(s) | GENERAL PURPOSE |
| Height | 284mm |
| Interface | USB |
| Length | 135mm |
| Weight | 726g |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TI100CNXKIT to view detailed technical specifications.
No datasheet is available for this part.
