Counter; Predetermining; 90 to 264 VAC; LED; 4; Screw Terminal; 50/60 Hz; NPN
Danaher V45450-2 technical specifications.
| Approvals | UL, CE, NEMA |
| Depth | 110mm |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Power Consumption | 4W |
| Termination | Screw |
| Weight | 7oz |
| RoHS | Compliant |
No datasheet is available for this part.