Sign in to ask questions about the Danaher VC772-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher VC772-112 technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Depth | 118mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 26.4V |
| Min Supply Voltage (AC) | 21.6V |
| Mount | Panel |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher VC772-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
