Danaher VC772-121 technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Count Direction | Up |
| Depth | 118mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 126.5V |
| Min Supply Voltage (AC) | 103.5V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Series | VC722 |
| RoHS | Not Compliant |
No datasheet is available for this part.