This LCD display counter from Danaher features a maximum operating temperature of 50°C and a supply voltage range of 207V to 253V AC. It is approved to UL, CSA, CE, and NEMA standards. The display is mounted on a panel and has a depth of 118mm. It is part of the VC722 series.
Danaher VC772-132 technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Count Direction | Up |
| Depth | 118mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Series | VC722 |
| RoHS | Compliant |
No datasheet is available for this part.