
The VC773-402 Counter IC from Danaher operates within a temperature range of 0°C to 50°C and is powered by a supply voltage between 12V and 30V. It is designed for panel mount applications and consumes up to 8W of power. The device is compliant with Reach SVHC regulations, although the exact status is unknown.
Sign in to ask questions about the Danaher VC773-402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher VC773-402 technical specifications.
| Package/Case | 402 |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher VC773-402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
