Danaher VPC-31 technical specifications.
| Height | 1.1inch |
| Length | 11.9inch |
| Weight | 0.95lb |
| Width | 6.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher VPC-31 to view detailed technical specifications.
No datasheet is available for this part.