
Danfoss Motorised & Actuated Valve Brass 2 Way 220 240 V, 22mm Pipe Size, 087N6609RS
Danfoss 087N6609RS technical specifications.
| Body Material | Brass |
| Number of Ports | 2 |
| Operating Supply Voltage | 240V |
| RoHS | Compliant |
No datasheet is available for this part.
