
Danfoss Motorised & Actuated Valve Brass 3 Way 220 240 V, 22mm Pipe Size, 087N6613RS
Danfoss 087N6613RS technical specifications.
| Body Material | Brass |
| Number of Ports | 3 |
| Operating Supply Voltage | 240V |
| RoHS | Compliant |
No datasheet is available for this part.
