Terminal Strip, 3 Terminals Lugs, 2 Vertical, 1 Right Angle, .375 Spacing
Danfoss 811 technical specifications.
| Depth | 50mm |
| Height | 228mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
No datasheet is available for this part.