
The Danfoss 841 relay is a single-pole single-throw (SPST) device with a surface mount and wall mount configuration. It operates at a frequency of 50Hz and has a minimum operating temperature of 0°C. The relay is designed for use with an operating supply voltage of 230V. It is a type of relay with a relay output.
Sign in to ask questions about the Danfoss 841 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danfoss 841 technical specifications.
| Depth | 50mm |
| Height | 228mm |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Wall |
| Number of Channels | 1 |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Danfoss 841 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
