Greenback Printed Circuit Board Tape 851 Green, 2 in x 144 yd, 4.0 mil
Danfoss 851 technical specifications.
| Depth | 50mm |
| Height | 228mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 220V |
| Mount | Wall |
| Number of Channels | 1 |
| Operating Frequency | 50Hz |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Throw Configuration | SPDT |
| Width | 226mm |
| RoHS | Compliant |
No datasheet is available for this part.