MG Chemicals ESD-Safe Brush With Hog Hair Bristles And Plywood Handle,
Danfoss 852 technical specifications.
| Depth | 50mm |
| Height | 228mm |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
No datasheet is available for this part.