The DS200ID is a high-precision fluxgate current transducer designed for non-intrusive, isolated DC and AC current measurement. It utilizes closed-loop compensated technology with fixed excitation frequency and second harmonic zero flux detection for best-in-class accuracy and stability. Features include a full aluminum body for superior EMI shielding, a large 27.6mm aperture for cables and bus bars, and a DSUB 9-pin connection.
Daniels DS200ID technical specifications.
| Nominal Primary AC Current | 200Arms |
| Nominal Primary DC Current | 300A |
| Measuring Range | -370 to 370A |
| Transformation Ratio | 1:500Ratio |
| Linearity Error | 2ppm |
| Bandwidth (-3dB) | 1000kHz |
| Operating Temperature Range | -40 to 85°C |
| Aperture Diameter | 27.6mm |
| Supply Voltage | ±15V |
| Excitation Frequency | 32.5kHz |
| RoHS | Compliant |
| Ce | Compliant |
Download the complete datasheet for Daniels DS200ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.