The DSSIU-4-1U is a complete 4-channel system interface unit designed for ultra-stable, high-precision fluxgate technology DS series current transducers. It powers up to four transducers from DS50 to DS2000 simultaneously. The unit features front-panel LED indicators for normal operation of each transducer and an overall power status. Secondary current signals are accessible via 4mm banana plugs on the front panel, with DSUB9 connectors on the rear for transducer connection. It supports universal autorange AC or DC input voltages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Daniels DSSIU-4-1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 4 |
| Input Voltage (AC) | 85 - 264Vrms |
| Input Voltage (DC) | 120 - 370V |
| Input Frequency | 47 - 63Hz |
| Output Supply Voltage to Transducers | ±15V |
| Operating Temperature Range | 5 to 45°C |
| Mass | 5.2kg |
| Dimensions (W x H x D) | 483 x 44 x 271mm |
| Transducer Connector Type | DSUB9 |
| Signal Output Interface | 4mm Banana Plugs |
| Ce | Compliant |
Download the complete datasheet for Daniels DSSIU-4-1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.