Battery; Rechargeable; Cylindrical; Nickel-Cadmium; 1.2VDC; 1.25Ah; DANTONA Series
Dantona Industries 4/5SCR-1250 technical specifications.
| Brand/Series | DANTONA |
| Capacity | 1.25 Ah |
| Chemical System | Nickel-Cadmium |
| Dimensions | 34mmH×22.9mmDia. |
| Primary Type | Rechargeable |
| Size | Cylindrical |
| Termination | Pressure Contact |
| Voltage, Rating | 1.2 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries 4/5SCR-1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.