BATTERY, COIN CELL, 3V, 255MAH; Battery Size Code: Coin Cell; Battery Capacity: 25
Dantona Industries BR2330A/VAN technical specifications.
| Capacity | 255mAh |
| Chemistry/Technology | Lithium |
| Height | 3mm |
| Outside Diameter | 23mm |
| Weight | 3.2g |
| RoHS | Not Compliant |
No datasheet is available for this part.