
Battery; Rechargeable; Lithium Ion; 7.4VDC; 1.6Ah; Pressure Contact; Camera; DANTONA
Checking distributor stock and pricing after the page loads.
| Brand/Series | DANTONA |
| Capacity | 1.6 Ah |
| Chemical System | Lithium Ion |
| Primary Type | Rechargeable |
| Temperature, Operating | 60°C, 140°F |
| Termination | Pressure Contact |
| Type | Camera |
| Voltage, Rating | 7.4 V |
| RoHS | Not Compliant |
