Battery; FRS; NIMH; 4.8V; 700 mAh; Uniden BP-38; GMR Series
Dantona Industries COM-BP38 technical specifications.
| Height | 1inch |
| Length | 4inch |
| Weight | 0.12lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries COM-BP38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.