FRS RADIO BATTERIES 3.6 VOLTS / 700 MAH
Dantona Industries COM-KEBT086B technical specifications.
| Height | 0.75inch |
| Length | 4inch |
| Weight | 0.09lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries COM-KEBT086B to view detailed technical specifications.
No datasheet is available for this part.