
Battery; Lithium; 3VDC; 850mAh; Connector; Replaces ALLEN BRADLEY: 1763-BA;
Checking distributor stock and pricing after the page loads.
Dantona Industries COMP-295 technical specifications.
| Capacity | 850mAh |
| Termination | Connector |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
No datasheet is available for this part.
