
Battery; Non-Rechargeable; 1/2 AA; Lithium; 3VDC; 950mAh; Axial Leads;
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dantona Industries COMP-7-5VARTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dantona Industries COMP-7-5VARTA technical specifications.
| Capacity | 950mAh |
| Package/Case | Axial |
| Termination | Axial |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries COMP-7-5VARTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
