
Battery; Lithium; 3.6V; 2100 mAh; W/Connector; Replaces ACER: 1120SX
Dantona Industries COMP-8 technical specifications.
| Capacity | 2100mAh |
| Termination | Connector |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries COMP-8 to view detailed technical specifications.
No datasheet is available for this part.