Battery; Non-Rechargeable; Cylindrical; Lithium; 3VDC; 1.4Ah; Computer Series
Dantona Industries CR12600SE technical specifications.
| Capacity | 1.4ah |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 60mm |
| Outside Diameter | 12mm |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
No datasheet is available for this part.