
Dantona Industries CR2032-FT4-2 technical specifications.
| Capacity | 200mAh |
| Package/Case | 200 |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Mount | External |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 3V |
| Weight | 2.9g |
| RoHS | Not Compliant |
No datasheet is available for this part.
