
The CR2032-P5-1 is a lithium battery with a capacity of 240mAh and a rated voltage of 3V. It has a diameter of 20mm and a height of 3.2mm, making it suitable for through hole mounting. The battery weighs 2.9g and is designed for use in a variety of applications.
Sign in to ask questions about the Dantona Industries CR2032-P5-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dantona Industries CR2032-P5-1 technical specifications.
| Capacity | 240mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Mount | Through Hole |
| Outside Diameter | 20mm |
| Termination | Through Hole |
| DC Rated Voltage | 3V |
| Weight | 2.9g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries CR2032-P5-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
