BATTERY, LION, 11.1V, 5200MAH, DELL - 312-0384
Dantona Industries LAP-565LI-111 technical specifications.
| Battery Pack Type | Laptop |
| Brand/Series | Dantona/LAP Series |
| Capacity | 4.6 Ah |
| Chemical System | Lithium-Ion |
| Primary Type | Replacement Battery Packs |
| Size | Rectangular |
| Termination | Pressure Contact |
| Type | Laptop |
| Voltage, Rating | 11.1 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries LAP-565LI-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.