Lead Acid Battery; Battery Technology: Lead Acid; Battery Size: 6V; Battery Capacity: 4.5Ah; Battery Voltage: 6V;...
Dantona Industries LC-R064R5P technical specifications.
| Capacity | 4.5ah |
| Chemistry/Technology | Lead Acid |
| Height | 102mm |
| Weight | 720g |
| Width | 48mm |
| RoHS | Not Compliant |
No datasheet is available for this part.