Battery; Non-Rechargeable; AAA; Alkaline; 1.5VDC; Pressure Contact; EVOLTA Series
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dantona Industries LR03EGA/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Brand/Series | EVOLTA |
| Chemical System | Alkaline |
| Dimensions | 4.62" H × 4.62 " Dia. |
| Primary Type | Primary (Non-Rechargeable) |
| Size | AAA |
| Termination | Pressure Contact |
| Voltage, Rating | 1.5 V |
| Weight | 0.1125 lbs. |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries LR03EGA/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.