Battery, Non-Rechargeable, 1/2 AA, LithiumThionyl Chloride, 3.6 VDC, 1.2Ah, SAFTLS
Checking distributor stock and pricing after the page loads.
Dantona Industries LS14250W technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Height | 24.5mm |
| Mount | External |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | Unknown |
| Weight | 8.9g |
| RoHS | Not Compliant |
No datasheet is available for this part.