Dantona Industries TOOL-302 technical specifications.
| Battery Pack Type | Power Tool |
| Brand/Series | Dantona/Tool Series |
| Capacity | 3.3 Ah |
| Chemical System | Nickel-Metal Hydride |
| Dimensions | 116.1 L x 77.8 H x 97.5 W |
| Primary Type | Replacement Battery Packs |
| Size | Rectangular |
| Termination | Pressure Contact |
| Type | Power Tool |
| Voltage, Rating | 14.4 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries TOOL-302 to view detailed technical specifications.
No datasheet is available for this part.