Battery; Rechargeable; Rectangular; Lithium Ion; 7.2VDC; 4.8Ah; DANTONA Series
Checking distributor stock and pricing after the page loads.
| Brand/Series | DANTONA |
| Capacity | 4.8 Ah |
| Chemical System | Lithium Ion |
| Dimensions | 75 L x 67 H x 21.5 W |
| Primary Type | Rechargeable |
| Size | Rectangular |
| Voltage, Rating | 7.2 V |
| RoHS | Not Compliant |