Battery; Non-Rechargeable; Coin/Button; Zinc Air; 1.4VDC; Hearing Aid; Ultralast
Checking distributor stock and pricing after the page loads.
| Brand/Series | Ultralast™, The Power of Green™/UL Series |
| Chemical System | Zinc Air |
| NEDA Number | 7002ZD |
| Primary Type | Primary (Non-Rechargeable) |
| Size | Coin/Button |
| Termination | Pressure Contact |
| Type | Hearing Aid |
| Voltage, Rating | 1.4 V |
| RoHS | Not Compliant |