The UL371 is a 1.5V silver oxide coin/button cell with a capacity of 30mAh. It features a pressure contact termination and a photo type construction. The cell has a diameter of 9.5mm and a height of 2.1mm. It is a primary, non-rechargeable cell designed for use in applications requiring a reliable and long-lasting power source.
Dantona Industries UL371 technical specifications.
| Brand/Series | Ultralast™, The Power of Green™/UL Series |
| Capacity | 30 mAh |
| Chemical System | Silver Oxide |
| Dimensions | 9.5 Dia. x 2.1 H |
| Primary Type | Primary (Non-Rechargeable) |
| Size | Coin/Button |
| Termination | Pressure Contact |
| Type | Photo |
| Voltage, Rating | 1.5 V |
| RoHS | Not Compliant |
No datasheet is available for this part.