Sign in to ask questions about the Danube PRS-0505C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danube PRS-0505C technical specifications.
| Height | 10.14mm |
| Length | 19.6mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Output Current | 200mA |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danube PRS-0505C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
