Sign in to ask questions about the Danube PUS-0505E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danube PUS-0505E technical specifications.
| Height | 10.14mm |
| Length | 19.6mm |
| Max Output Current | 200mA |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danube PUS-0505E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.